
* Images are for reference only
GBU410
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBU410
- JLCPCB Part #
- C53058613
- Package
- GBU
- Description
- -55℃~+150℃ 10uA@1000V 150A 1V@2A 1kV 4A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1955
50+
$0.1548
250+
$0.1374
500+
$0.1158
2500+
$0.1061
5000+
$0.1003
Related Products
Welcome back, may I help you?