
* Images are for reference only
GBP408
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBP408
- JLCPCB Part #
- C53058610
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@4A 10uA 125A 4A 800V Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0726
150+
$0.0629
750+
$0.0557
2250+
$0.0499
5250+
$0.0470
Related Products
Welcome back, may I help you?