
* Images are for reference only
Hi5000H
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi5000H
- JLCPCB Part #
- C22395781
- Package
- HTSSOP-16
- Description
- -40℃~+125℃ 1 10A 130kHz 3% 6.5V~75V Buck-Boost DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP) PWM HTSSOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6705
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6694
In-stock Item Pricing
Qty Unit Price
1+
$0.5542
10+
$0.4962
30+
$0.4672
100+
$0.4398
500+
$0.4221
1000+
$0.4125
Related Products
Welcome back, may I help you?