
* Images are for reference only
Hi9002
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi9002
- JLCPCB Part #
- C41382467
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 150uA 1A 4.5V~48V 650kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2218
50+
$0.1732
150+
$0.1524
500+
$0.1263
3000+
$0.1149
6000+
$0.1079
Related Products