
* Images are for reference only
Hi1246E
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi1246E
- JLCPCB Part #
- C2980545
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 1A 3% 3V~40V Analog、PWM Built-in Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3210
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3208
In-stock Item Pricing
Qty Unit Price
1+
$0.2315
50+
$0.1829
150+
$0.1620
500+
$0.1360
2500+
$0.1244
4000+
$0.1173
Related Products
Welcome back, may I help you?