
* Images are for reference only
Hi1243
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi1243
- JLCPCB Part #
- C2980544
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 150mA 3% 3V~40V Built-in Over-Temperature Protection (OTP) PWM SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2743
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2599
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1561
150+
$0.1387
500+
$0.1169
3000+
$0.1025
6000+
$0.0967
Related Products