
* Images are for reference only
HT-HFCN-2100+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-HFCN-2100+
- JLCPCB Part #
- C5333325
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 1.53GHz 1.89dB 2.2GHz~6GHz 50Ω High pass SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$6.8940
10+
$6.0062
30+
$5.4635
100+
$5.0092
Related Products
Welcome back, may I help you?