
HLT-100030AX681P6B0
- Manufacturer
- MFR.Part #
- HLT-100030AX681P6B0
- JLCPCB Part #
- C53924578
- Package
- SMD,D2.6xL1.1mm
- Description
- SMD,D2.6xL1.1mm Disc Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D2.6xL1.1mm | |
| Voltage Rating | 50V | |
| Disc Diameter | 2.5mm | |
| Tolerance | 0%~+100% | |
| Capacitance | 680pF | |
| operating temperature | -55℃~+125℃ | |
| Temperature Coefficient | X7R |

* Images are for reference only
HLT-100030AX681P6B0
Extended- Manufacturer
- MFR.Part #
- HLT-100030AX681P6B0
- JLCPCB Part #
- C53924578
- Package
- SMD,D2.6xL1.1mm
- Description
- SMD,D2.6xL1.1mm Disc Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HLT-100030AX681P6B0
Extended- Manufacturer
- MFR.Part #
- HLT-100030AX681P6B0
- JLCPCB Part #
- C53924578
- Package
- SMD,D2.6xL1.1mm
- Description
- SMD,D2.6xL1.1mm Disc Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLT-100030AX681P6B0 Specifications
HLT-100030AX681P6B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D2.6xL1.1mm | |
| Voltage Rating | 50V | |
| Disc Diameter | 2.5mm | |
| Tolerance | 0%~+100% | |
| Capacitance | 680pF | |
| operating temperature | -55℃~+125℃ | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLT-100030AX681P6B0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLT-100030AX681P6B0 Schematic Symbol & PCB Footprint
The HLT-100030AX681P6B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.