This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WRFD24S24-10W

Extended
Manufacturer
HenLv
MFR.Part #
WRFD24S24-10W
JLCPCB Part #
C7152410
Package
DIP,50.8x25.4mm
Description
1 18V~36V 24V 417mA 83% DIP,50.8x25.4mm DC-DC Power Modules
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2462
200+ $4.8873
500+ $4.7235
1000+ $4.6432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons