This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HAP02F2C16DC24S

Extended
Manufacturer
Hasco Relays
MFR.Part #
HAP02F2C16DC24S
JLCPCB Part #
C5649370
Package
Plugin
Description
-40℃~+105℃ 10ms 16A 2 Form C: 2C (DPDT-CO) 24V 277V@AC 5ms Silver Alloy 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9002
200+ $5.1473
500+ $4.9755
1000+ $4.8904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons