This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M83-LMT1M2N96-0000-000

Extended
Manufacturer
Harwin
MFR.Part #
M83-LMT1M2N96-0000-000
JLCPCB Part #
C17186698
Package
Plugin
Description
-55℃~+125℃ 2.2A 2mm 3 32 3x32P 800V 96P Black Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.8843
204+ $23.4953
504+ $22.7103
996+ $22.3227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons