
* Images are for reference only
M83-LML3M1N60-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LML3M1N60-0000-000
- JLCPCB Part #
- C17570160
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2.2A 20 2mm 3 3x20P 60P 800V Black Phosphor bronze Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9098
200+
$28.6935
500+
$27.7342
1000+
$27.2610
Welcome back, may I help you?