This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-8400745

Extended
Manufacturer
Harwin
MFR.Part #
M80-8400745
JLCPCB Part #
C6898145
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 5.14mm 7P 800V Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8491
196+ $3.5306
504+ $3.4127
994+ $3.3546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons