
* Images are for reference only
M20-7880342
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7880342
- JLCPCB Part #
- C6897560
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 3A 5.9mm 6P Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4304
219+
$0.9696
511+
$0.9374
1022+
$0.9213
Welcome back, may I help you?