This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-8260642P

Extended
Manufacturer
Harwin
MFR.Part #
M80-8260642P
JLCPCB Part #
C17478766
Package
SMD
Description
-55℃~+125℃ 2 2.2A 2mm 2x3P 3 6P 800V Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7592
208+ $2.6973
494+ $2.6074
988+ $2.5624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons