
* Images are for reference only
M22-7141842
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M22-7141842
- JLCPCB Part #
- C7221805
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 36P 4.4mm 500V Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1999
192+
$3.2733
496+
$3.1639
992+
$3.1092