This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-7002722

Extended
Manufacturer
Harwin
MFR.Part #
M80-7002722
JLCPCB Part #
C17492037
Package
Plugin
Description
-55℃~+125℃ 120V 2.2A 27P 2mm 2mm 3 3x9P 9 Black Phosphor bronze Through Hole Tin-Lead UL94V-0 插件 Wire To Board Connector
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0440
210+ $11.5898
510+ $11.2022
990+ $11.0117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons