M50-4700845
Extended
* Images are for reference only

M50-4700845

Attributes
Value
Manufacturer
MFR.Part #
M50-4700845
JLCPCB Part #
C17502803
Package
Plugin
Description
-40℃~+105℃ 1.27mm 1.27mm 16P 1A 2 2x8P 8 Black Copper alloy Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarwin
PackagePlugin
Operating Temperature-40℃~+105℃
Number of Rows2
Flame Retardant RatingUL94V-0
ColorBlack
Contact PlatingGold
Number of Pins16P
Current Rating1A
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x8P
Row Spacing1.27mm
Mounting TypeThrough Hole
Number of PINs Per Row8