This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-5113422

Extended
Manufacturer
Harwin
MFR.Part #
M80-5113422
JLCPCB Part #
C17481812
Package
Plugin
Description
-55℃~+125℃ 17 2 2.2A 2mm 2mm 2x17P 34P 800V Black Phosphor bronze Through Hole Tin-Lead UL94V-0 插件 Wire To Board Connector
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.7026
198+ $10.6557
498+ $10.2993
1002+ $10.1227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons