
* Images are for reference only
M50-3202045
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M50-3202045
- JLCPCB Part #
- C5666948
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 3.46mm 40P Gold Right Angle 弯插,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3657
198+
$2.5402
506+
$2.4564
990+
$2.4145
Welcome back, may I help you?