
* Images are for reference only
M50-3102045
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M50-3102045
- JLCPCB Part #
- C6985655
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 250V 2x20P 4.6mm 40P Copper alloy Gold Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.5074
10+
$6.3641
23+
$6.2690
92+
$6.1724
Related Products
Welcome back, may I help you?