
* Images are for reference only
M20-7910342R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7910342R
- JLCPCB Part #
- C3321821
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5mm 3A 3P Phosphor bronze Square Hole Tin P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5810
10+
$2.1923
30+
$1.9487
100+
$1.7003
500+
$1.5874
1300+
$1.5390
Welcome back, may I help you?