
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Harwin | |
| Package | SMD,P=1mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 150V | |
| Insulation Height | 2.26mm | |
| Number of Positions | 12P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M40-3100645R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Harwin | |
| Package | SMD,P=1mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 150V | |
| Insulation Height | 2.26mm | |
| Number of Positions | 12P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M40-3100645R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M40-3100645R datasheets or manufacturer documentation.
Datasheet: M40-3100645R Datasheet (PDF)
The M40-3100645R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.