
* Images are for reference only
M20-7890442
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7890442
- JLCPCB Part #
- C7221121
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1kV 2.54mm 3.3mm 3A 4P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2843
174+
$0.5124
522+
$0.4963
986+
$0.4883
Welcome back, may I help you?