
* Images are for reference only
G125-FV13405L0R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- G125-FV13405L0R
- JLCPCB Part #
- C6048284
- Package
- Plugin,P=1.25mm
- Description
- -65℃~+150℃ 1.25mm 1.25mm 2 2A 34P 5.25mm Gold Through Hole 插件,P=1.25mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4132
250+
$18.5194
500+
$17.9013
1000+
$17.5946
Welcome back, may I help you?