
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Harwin | |
| Package | Plugin,P=1.25mm | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.25mm | |
| Number of Positions | 10P | |
| Contact Plating | Gold | |
| Pitch | 1.25mm | |
| Current Rating | 2A | |
| Row Spacing | 1.25mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G125-FV21005L0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Harwin | |
| Package | Plugin,P=1.25mm | |
| Operating Temperature | -65℃~+150℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.25mm | |
| Number of Positions | 10P | |
| Contact Plating | Gold | |
| Pitch | 1.25mm | |
| Current Rating | 2A | |
| Row Spacing | 1.25mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G125-FV21005L0R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G125-FV21005L0R datasheets or manufacturer documentation.
Datasheet: G125-FV21005L0R Datasheet (PDF)
The G125-FV21005L0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.