
* Images are for reference only
G125-FS12605F1P
Extended
- Manufacturer
- Harwin
- MFR.Part #
- G125-FS12605F1P
- JLCPCB Part #
- C6203397
- Package
- SMD,P=1.25mm
- Description
- -65℃~+105℃ 1.25mm 1.25mm 2 26P 2A 5.25mm Gold Surface Mount,Vertical SMD,P=1.25mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.1638
200+
$31.5871
500+
$30.5324
1000+
$30.0107
Welcome back, may I help you?