


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | DIP-8-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、570nm、590nm | |
| Viewing Angle | 50°、55°、60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 150mcd、350mcd、1.8cd | |
| Power(Watts) | 75mW、100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow, Yellow Green, Blue | |
| Lens Color | Frosted yellow lens, green lens, colorless transparent lens | |
| Peak Wavelength | 465nm、575nm、595nm | |
| Voltage - Forward(Vf) | 2V~2.4V、3V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV-341644/260/SYGTUYSUBCSYGT-C0028 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | DIP-8-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、570nm、590nm | |
| Viewing Angle | 50°、55°、60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 150mcd、350mcd、1.8cd | |
| Power(Watts) | 75mW、100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow, Yellow Green, Blue | |
| Lens Color | Frosted yellow lens, green lens, colorless transparent lens | |
| Peak Wavelength | 465nm、575nm、595nm | |
| Voltage - Forward(Vf) | 2V~2.4V、3V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV-341644/260/SYGTUYSUBCSYGT-C0028. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HV-341644/260/SYGTUYSUBCSYGT-C0028 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.