
* Images are for reference only
09195406914
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195406914
- JLCPCB Part #
- C17437150
- Package
- Plugin
- Description
- -55℃~+125℃ 17.3mm 2 2.54mm 20 2x20P 40P 8.5mm Beige Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0959
200+
$2.4333
500+
$2.3518
1000+
$2.3118
Welcome back, may I help you?