
* Images are for reference only
20820071100
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 20820071100
- JLCPCB Part #
- C6400375
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Gold Non-LED Shielded cat6 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2473
200+
$1.2954
500+
$1.2534
1000+
$1.2309
Welcome back, may I help you?