
* Images are for reference only
15858362701000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15858362701000
- JLCPCB Part #
- C3322738
- Package
- Plugin
- Description
- -55℃~+125℃ 2 21.5A 3.05mm 44P Copper alloy Square Hole Tin 插件 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0395
200+
$3.4982
400+
$3.3757
800+
$3.3145
Welcome back, may I help you?