
* Images are for reference only
09642147212
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09642147212
- JLCPCB Part #
- C3108291
- Package
- Push-Pull
- Description
- -20℃~+125℃ 15P 2 7.5A Female Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.2191
200+
$29.1102
500+
$28.0863
1000+
$27.5807
Welcome back, may I help you?