
* Images are for reference only
15110506601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110506601000
- JLCPCB Part #
- C17568907
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 25 2x25P 50P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2619
280+
$3.2977
560+
$3.1869
1120+
$3.1324
Welcome back, may I help you?