
* Images are for reference only
14130417001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14130417001000
- JLCPCB Part #
- C17438099
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 15A 1x4P 300V 4 4P 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8470
150+
$1.1359
450+
$1.0990
1050+
$1.0797
Related Products
Welcome back, may I help you?