
* Images are for reference only
14310617401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310617401000
- JLCPCB Part #
- C17326492
- Package
- -
- Description
- -40℃~+110℃ 1 1x6P 5.08mm 6 6P Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6975
200+
$3.0719
500+
$2.9686
1000+
$2.9185
Welcome back, may I help you?