
* Images are for reference only
09273327902
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09273327902
- JLCPCB Part #
- C5464583
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A 32P AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1252
200+
$2.8440
500+
$2.7489
1000+
$2.7022
Welcome back, may I help you?