
* Images are for reference only
14310215102000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310215102000
- JLCPCB Part #
- C5480070
- Package
- -
- Description
- -40℃~+110℃ 1 1x2P 2 2P 3.81mm Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8583
300+
$1.9395
600+
$1.8737
900+
$1.8432
Welcome back, may I help you?