
* Images are for reference only
14310213101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310213101000
- JLCPCB Part #
- C5357064
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 1x2P 2 2.54mm 2P Black Hinged (Snap On) Male Plug Top Entry P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0066
10+
$0.9809
30+
$0.9648
100+
$0.9487
Related Products
Welcome back, may I help you?