
* Images are for reference only
09563517512
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09563517512
- JLCPCB Part #
- C3185944
- Package
- Plugin
- Description
- -40℃~+85℃ 2A 3 44P Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.2302
10+
$12.8127
Related Products
Welcome back, may I help you?