
* Images are for reference only
14122017002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14122017002000
- JLCPCB Part #
- C17539699
- Package
- -
- Description
- -40℃~+110℃ 1 1x20P 20 20P 5.08mm Black Board Side/Socket - Closed Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9710
200+
$4.3782
500+
$4.2320
1000+
$4.1597
Welcome back, may I help you?