
* Images are for reference only
14121215005000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14121215005000
- JLCPCB Part #
- C17357716
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+110℃ 1 12 12P 1x12P 3.81mm Black Board Side/Socket - Closed Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9496
200+
$3.9702
500+
$3.8369
1000+
$3.7727
Welcome back, may I help you?