
* Images are for reference only
14311015402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311015402000
- JLCPCB Part #
- C17651825
- Package
- -
- Description
- -40℃~+110℃ 1 10 10P 11A 1x10P 3.81mm 300V Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8456
200+
$7.5206
500+
$7.2693
1000+
$7.1453
Welcome back, may I help you?