
* Images are for reference only
09140063001
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09140063001
- JLCPCB Part #
- C5336336
- Package
- -
- Description
- -40℃~+125℃ 2 Gray Non-Latching Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5050
10+
$3.8607
30+
$3.4777
100+
$3.0915
500+
$2.9120
1000+
$2.8319
2000+
$2.7966
Related Products
Welcome back, may I help you?