This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

14120215001000

Extended
Manufacturer
Harting Tech
MFR.Part #
14120215001000
JLCPCB Part #
C6650564
Package
Plugin
Description
-40℃~+110℃ 1 11A 1x2P 2 2P 3.81mm 300V Black Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5424
300+ $0.6154
600+ $0.5960
900+ $0.5847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons