
* Images are for reference only
14111113002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14111113002000
- JLCPCB Part #
- C5871885
- Package
- -
- Description
- -40℃~+125℃ 1 11 11P 1x11P 2.54mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5563
200+
$3.8142
600+
$3.6857
1200+
$3.6230
Welcome back, may I help you?