
* Images are for reference only
14111013002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14111013002000
- JLCPCB Part #
- C6784710
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 10 10P 1x10P 2.54mm Black P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8743
200+
$1.1472
600+
$1.1086
1200+
$1.0909
Related Products
Welcome back, may I help you?