
* Images are for reference only
14031016101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14031016101000
- JLCPCB Part #
- C5871863
- Package
- Plugin,P=5mm
- Description
- 1 10 10P 12A 5mm 600V Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9298
200+
$3.5626
500+
$3.4438
1000+
$3.3860
Welcome back, may I help you?