
* Images are for reference only
14020814402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020814402000
- JLCPCB Part #
- C5477503
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 3.5mm 300V 8 Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8844
200+
$2.7474
500+
$2.6558
1000+
$2.6108
Welcome back, may I help you?