
* Images are for reference only
14020214402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020214402000
- JLCPCB Part #
- C5477489
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 2 3.5mm 300V Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7870
300+
$0.7139
600+
$0.6897
900+
$0.6784
Welcome back, may I help you?