
* Images are for reference only
14020316101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020316101000
- JLCPCB Part #
- C17603779
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3 3.81mm 300V 3P Black Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8885
200+
$1.5526
400+
$1.4996
1000+
$1.4739
Welcome back, may I help you?